880065 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: RM239.16000
Datasheet
Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880065

DigiKey Part Number
F9129-ND
Manufacturer
Manufacturer Product Number
880065
Description
FUSE BLOCK ATO/ATC 6 W/NEG COVER
Customer Reference
Detailed Description
Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
100 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
6
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes