
96101 | |
|---|---|
DigiKey Part Number | F9303-ND |
Manufacturer | |
Manufacturer Product Number | 96101 |
Description | SWITCH HORN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Type | Standard | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.79000 | RM71.79 |
| 5 | RM59.56400 | RM297.82 |
| 10 | RM54.95900 | RM549.59 |
| 50 | RM45.54880 | RM2,277.44 |
| 100 | RM41.98540 | RM4,198.54 |
| 250 | RM37.67096 | RM9,417.74 |
| 500 | RM34.67972 | RM17,339.86 |
| 1,000 | RM33.10093 | RM33,100.93 |
| Unit Price without VAT: | RM71.79000 |
|---|---|
| Unit Price with VAT: | RM78.96900 |



