


17002030A | |
|---|---|
DigiKey Part Number | 25-17002030A-ND |
Manufacturer | |
Manufacturer Product Number | 17002030A |
Description | CR8025-XD24BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 65.6 CFM (1.84m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002030A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 65.6 CFM (1.84m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 56.0dB(A) | |
Power (Watts) | 6.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.04000 | RM68.04 |
| 20 | RM52.36650 | RM1,047.33 |
| 40 | RM48.98300 | RM1,959.32 |
| 60 | RM47.07767 | RM2,824.66 |
| 100 | RM46.04440 | RM4,604.44 |
| Unit Price without VAT: | RM68.04000 |
|---|---|
| Unit Price with VAT: | RM74.84400 |

