Similar

5KP16A-G | |
|---|---|
DigiKey Part Number | 5KP16A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP16A-G |
Description | TVS DIODE 16VWM 26VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192.31A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP16A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 192.31A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.02256 | RM1,255.64 |
| 500 | RM4.61264 | RM2,306.32 |
| 750 | RM4.40371 | RM3,302.78 |
| 1,250 | RM4.16896 | RM5,211.20 |
| 1,750 | RM4.02999 | RM7,052.48 |
| 2,500 | RM3.94000 | RM9,850.00 |
| Unit Price without VAT: | RM5.02256 |
|---|---|
| Unit Price with VAT: | RM5.52482 |


