Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002T-G

DigiKey Part Number
1N4002T-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4002T-G
Description
DIODE STANDARD 100V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4002T-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14822RM741.10
10,000RM0.11426RM1,142.60
15,000RM0.10896RM1,634.40
25,000RM0.10408RM2,602.00
35,000RM0.10176RM3,561.60
50,000RM0.08251RM4,125.50
125,000RM0.07816RM9,770.00
Manufacturers Standard Package
Unit Price without VAT:RM0.14822
Unit Price with VAT:RM0.16304