Parametric Equivalent

ABZT52B3V9-HF | |
|---|---|
DigiKey Part Number | 641-ABZT52B3V9-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABZT52B3V9-HF |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2.05% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.05% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27732 | RM831.96 |
| 6,000 | RM0.25002 | RM1,500.12 |
| 9,000 | RM0.23610 | RM2,124.90 |
| 15,000 | RM0.22044 | RM3,306.60 |
| 21,000 | RM0.21117 | RM4,434.57 |
| 30,000 | RM0.20215 | RM6,064.50 |
| 75,000 | RM0.18236 | RM13,677.00 |
| 150,000 | RM0.17013 | RM25,519.50 |
| Unit Price without VAT: | RM0.27732 |
|---|---|
| Unit Price with VAT: | RM0.30505 |


