
ADTA123JE-HF | |
|---|---|
DigiKey Part Number | 641-ADTA123JE-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTA123JE-HF |
Description | AUTOMOTIVE TRANS DIGITAL PNP 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20157 | RM604.71 |
| 6,000 | RM0.18074 | RM1,084.44 |
| 9,000 | RM0.17011 | RM1,530.99 |
| 15,000 | RM0.15816 | RM2,372.40 |
| 21,000 | RM0.15107 | RM3,172.47 |
| 30,000 | RM0.14419 | RM4,325.70 |
| 75,000 | RM0.12906 | RM9,679.50 |
| 150,000 | RM0.11972 | RM17,958.00 |
| 300,000 | RM0.11328 | RM33,984.00 |
| Unit Price without VAT: | RM0.20157 |
|---|---|
| Unit Price with VAT: | RM0.22173 |

