New Product
11V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDUC3V3UP-HF

DigiKey Part Number
641-ACPDUC3V3UP-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPDUC3V3UP-HF
Description
AUTOMOTIVE DIODE ESD UNI-DIRECTI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
77W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
9pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.29874RM1,194.96
8,000RM0.27069RM2,165.52
12,000RM0.25639RM3,076.68
20,000RM0.24031RM4,806.20
28,000RM0.23079RM6,462.12
40,000RM0.22153RM8,861.20
100,000RM0.20122RM20,122.00
200,000RM0.19700RM39,400.00
Manufacturers Standard Package
Unit Price without VAT:RM0.29874
Unit Price with VAT:RM0.32861