
ACPDUC36VAS-HF | |
|---|---|
DigiKey Part Number | 641-ACPDUC36VAS-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDUC36VAS-HF |
Description | AUTOMOTIVE DIODE ESD BI-DIRECTIO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 118W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29874 | RM1,194.96 |
| 8,000 | RM0.27069 | RM2,165.52 |
| 12,000 | RM0.25639 | RM3,076.68 |
| 20,000 | RM0.24031 | RM4,806.20 |
| 28,000 | RM0.23079 | RM6,462.12 |
| 40,000 | RM0.22153 | RM8,861.20 |
| 100,000 | RM0.20122 | RM20,122.00 |
| 200,000 | RM0.19700 | RM39,400.00 |
| Unit Price without VAT: | RM0.29874 |
|---|---|
| Unit Price with VAT: | RM0.32861 |

