
ACPDUC5V0UESPC-HF | |
|---|---|
DigiKey Part Number | 641-ACPDUC5V0UESPC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDUC5V0UESPC-HF |
Description | AUTOMOTIVE DIODE ESD UNI-DIRECTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 48W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28672 | RM1,146.88 |
| 8,000 | RM0.25961 | RM2,076.88 |
| 12,000 | RM0.24579 | RM2,949.48 |
| 20,000 | RM0.23025 | RM4,605.00 |
| 28,000 | RM0.22105 | RM6,189.40 |
| 40,000 | RM0.21210 | RM8,484.00 |
| 100,000 | RM0.19246 | RM19,246.00 |
| 200,000 | RM0.18715 | RM37,430.00 |
| Unit Price without VAT: | RM0.28672 |
|---|---|
| Unit Price with VAT: | RM0.31539 |

