
ACPDUC5V0USP-HF | |
|---|---|
DigiKey Part Number | 641-2060-2-ND - Tape & Reel (TR) 641-2060-1-ND - Cut Tape (CT) 641-2060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDUC5V0USP-HF |
Description | TVS DIODE 5VWM 20V 0603C/SOD523F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.04400 | RM10.44 |
| 100 | RM0.65960 | RM65.96 |
| 500 | RM0.49226 | RM246.13 |
| 1,000 | RM0.43825 | RM438.25 |
| 2,000 | RM0.39268 | RM785.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.35432 | RM1,417.28 |
| 8,000 | RM0.32202 | RM2,576.16 |
| 12,000 | RM0.30555 | RM3,666.60 |
| 20,000 | RM0.28704 | RM5,740.80 |
| 28,000 | RM0.27608 | RM7,730.24 |
| 40,000 | RM0.26542 | RM10,616.80 |
| 100,000 | RM0.24354 | RM24,354.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

