


ACZRA4732-HF | |
|---|---|
DigiKey Part Number | ACZRA4732-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRA4732-HF |
Description | DIODE ZENER 4.7V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4732-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.74917 | RM1,498.34 |
| 4,000 | RM0.68370 | RM2,734.80 |
| 6,000 | RM0.65032 | RM3,901.92 |
| 10,000 | RM0.61282 | RM6,128.20 |
| 14,000 | RM0.59060 | RM8,268.40 |
| 20,000 | RM0.56902 | RM11,380.40 |
| 50,000 | RM0.54372 | RM27,186.00 |
| Unit Price without VAT: | RM0.74917 |
|---|---|
| Unit Price with VAT: | RM0.82409 |


