Zener Diode 28 V 350 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZRW5255B-G

DigiKey Part Number
ACZRW5255B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACZRW5255B-G
Description
DIODE ZENER 28V 350MW SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 350 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
ACZRW5255B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
44 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.20941RM628.23
6,000RM0.18789RM1,127.34
9,000RM0.17691RM1,592.19
15,000RM0.16457RM2,468.55
21,000RM0.15725RM3,302.25
30,000RM0.15013RM4,503.90
75,000RM0.13451RM10,088.25
150,000RM0.12486RM18,729.00
300,000RM0.11894RM35,682.00
Manufacturers Standard Package
Unit Price without VAT:RM0.20941
Unit Price with VAT:RM0.23035