


AS1G-HF | |
|---|---|
DigiKey Part Number | 641-AS1G-HFTR-ND - Tape & Reel (TR) 641-AS1G-HFCT-ND - Cut Tape (CT) 641-AS1G-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1G-HF |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.60300 | RM6.03 |
| 100 | RM0.37510 | RM37.51 |
| 500 | RM0.27516 | RM137.58 |
| 1,000 | RM0.24282 | RM242.82 |
| 2,000 | RM0.21552 | RM431.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18588 | RM929.40 |
| 10,000 | RM0.16752 | RM1,675.20 |
| 15,000 | RM0.15816 | RM2,372.40 |
| 25,000 | RM0.14763 | RM3,690.75 |
| 35,000 | RM0.14139 | RM4,948.65 |
| 50,000 | RM0.13533 | RM6,766.50 |
| 125,000 | RM0.12202 | RM15,252.50 |
| 250,000 | RM0.11380 | RM28,450.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

