
ASMAJ60A-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ60A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ60A-HF |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.40187 | RM2,009.35 |
| 10,000 | RM0.36712 | RM3,671.20 |
| 15,000 | RM0.34941 | RM5,241.15 |
| 25,000 | RM0.32951 | RM8,237.75 |
| 35,000 | RM0.31773 | RM11,120.55 |
| 50,000 | RM0.30627 | RM15,313.50 |
| 125,000 | RM0.29550 | RM36,937.50 |
| Unit Price without VAT: | RM0.40187 |
|---|---|
| Unit Price with VAT: | RM0.44206 |

