
1N4007GP-HF | |
|---|---|
DigiKey Part Number | 641-1N4007GP-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007GP-HF |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23014 | RM1,150.70 |
| 10,000 | RM0.19637 | RM1,963.70 |
| 15,000 | RM0.18570 | RM2,785.50 |
| 25,000 | RM0.17370 | RM4,342.50 |
| 35,000 | RM0.16659 | RM5,830.65 |
| 50,000 | RM0.16653 | RM8,326.50 |
| 125,000 | RM0.14451 | RM18,063.75 |
| 250,000 | RM0.13790 | RM34,475.00 |
| Unit Price without VAT: | RM0.23014 |
|---|---|
| Unit Price with VAT: | RM0.25315 |

