Similar
Similar

1.5KE7.5CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE7.5CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5CA-G |
Description | TVS DIODE 6.4VWM 11.3VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 132.74A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 132.74A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.56398 | RM1,563.98 |
| 2,000 | RM1.43284 | RM2,865.68 |
| 3,000 | RM1.36604 | RM4,098.12 |
| 5,000 | RM1.29096 | RM6,454.80 |
| 7,000 | RM1.24649 | RM8,725.43 |
| 10,000 | RM1.20329 | RM12,032.90 |
| 25,000 | RM1.19185 | RM29,796.25 |
| Unit Price without VAT: | RM1.56398 |
|---|---|
| Unit Price with VAT: | RM1.72038 |


