
SMF9.0CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF9.0CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF9.0CA-HF |
Description | TVS DIODE 9VWM 15.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 12.99A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 12.99A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33650 | RM1,009.50 |
| 6,000 | RM0.30440 | RM1,826.40 |
| 9,000 | RM0.28803 | RM2,592.27 |
| 15,000 | RM0.26962 | RM4,044.30 |
| 21,000 | RM0.25872 | RM5,433.12 |
| 30,000 | RM0.24813 | RM7,443.90 |
| 75,000 | RM0.22487 | RM16,865.25 |
| 150,000 | RM0.21670 | RM32,505.00 |
| Unit Price without VAT: | RM0.33650 |
|---|---|
| Unit Price with VAT: | RM0.37015 |

