


ATV04A141JB-HF | |
|---|---|
DigiKey Part Number | ATV04A141JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV04A141JB-HF |
Description | TVS DIODE 140VWM 226.8V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226.8V Clamp 1.76A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A141JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 226.8V | |
Current - Peak Pulse (10/1000µs) | 1.76A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.43448 | RM2,172.40 |
| 10,000 | RM0.39746 | RM3,974.60 |
| 15,000 | RM0.37859 | RM5,678.85 |
| 25,000 | RM0.35739 | RM8,934.75 |
| 35,000 | RM0.34484 | RM12,069.40 |
| 50,000 | RM0.33264 | RM16,632.00 |
| Unit Price without VAT: | RM0.43448 |
|---|---|
| Unit Price with VAT: | RM0.47793 |

