


ATV04A240JB-HF | |
|---|---|
DigiKey Part Number | 641-1561-2-ND - Tape & Reel (TR) 641-1561-1-ND - Cut Tape (CT) 641-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV04A240JB-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.28A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A240JB-HF Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.28A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV04A240JB-G | Comchip Technology | 26,995 | 641-1240-1-ND | RM2.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.39100 | RM13.91 |
| 100 | RM0.88330 | RM88.33 |
| 500 | RM0.66428 | RM332.14 |
| 1,000 | RM0.59352 | RM593.52 |
| 2,000 | RM0.53387 | RM1,067.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.46924 | RM2,346.20 |
| 10,000 | RM0.42926 | RM4,292.60 |
| 15,000 | RM0.40888 | RM6,133.20 |
| 25,000 | RM0.38598 | RM9,649.50 |
| 35,000 | RM0.37242 | RM13,034.70 |
| 50,000 | RM0.35925 | RM17,962.50 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

