
ATV06B120J-HF | |
|---|---|
DigiKey Part Number | 641-1570-2-ND - Tape & Reel (TR) 641-1570-1-ND - Cut Tape (CT) 641-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B120J-HF |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.15A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B120J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.15A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.47400 | RM14.74 |
| 100 | RM1.02440 | RM102.44 |
| 500 | RM0.79982 | RM399.91 |
| 1,000 | RM0.65010 | RM650.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.55554 | RM1,666.62 |
| 6,000 | RM0.52008 | RM3,120.48 |
| 9,000 | RM0.48708 | RM4,383.72 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

