
BAT54A-G | |
|---|---|
DigiKey Part Number | 641-1319-2-ND - Tape & Reel (TR) 641-1319-1-ND - Cut Tape (CT) 641-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09949 | RM298.47 |
| 6,000 | RM0.09850 | RM591.00 |
| 9,000 | RM0.09355 | RM841.95 |
| 15,000 | RM0.08706 | RM1,305.90 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |











