Diode 60 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBB160-HF

DigiKey Part Number
641-1713-2-ND - Tape & Reel (TR)
641-1713-1-ND - Cut Tape (CT)
641-1713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBB160-HF
Description
DIODE SCHOTTKY 60V 1A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS26Taiwan Semiconductor Corporation1,4771801-SS26CT-NDRM1.89000Similar
In-Stock: 1,547
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.29600RM12.96
100RM0.82270RM82.27
500RM0.61708RM308.54
1,000RM0.55065RM550.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.43160RM1,294.80
6,000RM0.39214RM2,352.84
9,000RM0.37202RM3,348.18
15,000RM0.36406RM5,460.90
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300