
CDBC5200-HF | |
|---|---|
DigiKey Part Number | 641-1731-2-ND - Tape & Reel (TR) 641-1731-1-ND - Cut Tape (CT) 641-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC5200-HF |
Description | DIODE SCHOTTKY 200V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC5200-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.50600 | RM25.06 |
| 100 | RM1.97430 | RM197.43 |
| 500 | RM1.53392 | RM766.96 |
| 1,000 | RM1.39208 | RM1,392.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.19382 | RM3,581.46 |
| 6,000 | RM1.12290 | RM6,737.40 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

