
CDBD20150-G | |
|---|---|
DigiKey Part Number | CDBD20150-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBD20150-G |
Description | DIODE ARRAY SCHOT 150V 20A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.85593 | RM3,084.74 |
| 1,600 | RM3.57809 | RM5,724.94 |
| 2,400 | RM3.43655 | RM8,247.72 |
| 4,000 | RM3.39825 | RM13,593.00 |
| Unit Price without VAT: | RM3.85593 |
|---|---|
| Unit Price with VAT: | RM4.24152 |

