Diode 30 V 100mA Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount 0603C/SOD-523F
CDBU0130R

CDBU0130L

DigiKey Part Number
641-1282-2-ND - Tape & Reel (TR)
641-1282-1-ND - Cut Tape (CT)
641-1282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBU0130L
Description
DIODE SCHOTTKY 30V 100MA 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0130L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0603C/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,887
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.18200RM11.82
100RM0.61500RM61.50
500RM0.57484RM287.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.52268RM2,090.72
8,000RM0.48285RM3,862.80
12,000RM0.22641RM2,716.92
20,000RM0.21730RM4,346.00
100,000RM0.19728RM19,728.00
200,000RM0.19257RM38,514.00
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900