


CGRKM4005-HF | |
|---|---|
DigiKey Part Number | 641-1513-2-ND - Tape & Reel (TR) 641-1513-1-ND - Cut Tape (CT) 641-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRKM4005-HF |
Description | DIODE STD 600V 1A KM/SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | CGRKM4005-HF Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package KM/SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.96900 | RM9.69 |
| 100 | RM0.60830 | RM60.83 |
| 500 | RM0.45200 | RM226.00 |
| 1,000 | RM0.40133 | RM401.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.34636 | RM865.90 |
| 5,000 | RM0.31232 | RM1,561.60 |
| 7,500 | RM0.29495 | RM2,212.12 |
| 12,500 | RM0.27543 | RM3,442.88 |
| 17,500 | RM0.26387 | RM4,617.72 |
| 25,000 | RM0.25262 | RM6,315.50 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

