
CGRM4001-G | |
|---|---|
DigiKey Part Number | 641-1328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRM4001-G |
Description | DIODE STD 50V 1A MINI SMA/SOD123 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CGRM4001-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

