8V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDUC1V8HT-HF

DigiKey Part Number
641-CPDUC1V8HT-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDUC1V8HT-HF
Description
TVS DIODE 1.8VWM 8VC 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1.8V (Max)
Voltage - Breakdown (Min)
2.3V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
160W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24326RM973.04
8,000RM0.16942RM1,355.36
12,000RM0.15760RM1,891.20
20,000RM0.14775RM2,955.00
Manufacturers Standard Package
Unit Price without VAT:RM0.24326
Unit Price with VAT:RM0.26759