
CPDUC36VU-HF | |
|---|---|
DigiKey Part Number | 641-CPDUC36VU-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDUC36VU-HF |
Description | TVS DIODE 36VWM 58VC 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21845 | RM873.80 |
| 8,000 | RM0.19687 | RM1,574.96 |
| 12,000 | RM0.18586 | RM2,230.32 |
| 20,000 | RM0.17347 | RM3,469.40 |
| 28,000 | RM0.16614 | RM4,651.92 |
| 40,000 | RM0.15901 | RM6,360.40 |
| 100,000 | RM0.14335 | RM14,335.00 |
| 200,000 | RM0.13368 | RM26,736.00 |
| Unit Price without VAT: | RM0.21845 |
|---|---|
| Unit Price with VAT: | RM0.24030 |

