
CSFMT104-HF | |
|---|---|
DigiKey Part Number | 641-1438-2-ND - Tape & Reel (TR) 641-1438-1-ND - Cut Tape (CT) 641-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFMT104-HF |
Description | DIODE STANDARD 200V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.87900 | RM18.79 |
| 100 | RM1.20840 | RM120.84 |
| 500 | RM0.91866 | RM459.33 |
| 1,000 | RM0.82519 | RM825.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.70639 | RM2,119.17 |
| 6,000 | RM0.64654 | RM3,879.24 |
| 9,000 | RM0.61604 | RM5,544.36 |
| 15,000 | RM0.58176 | RM8,726.40 |
| 21,000 | RM0.56147 | RM11,790.87 |
| 30,000 | RM0.54175 | RM16,252.50 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

