
CURC304-G | |
|---|---|
DigiKey Part Number | 641-1193-2-ND - Tape & Reel (TR) 641-1193-1-ND - Cut Tape (CT) 641-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURC304-G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.34000 | RM23.40 |
| 100 | RM1.52360 | RM152.36 |
| 500 | RM1.17192 | RM585.96 |
| 1,000 | RM1.05852 | RM1,058.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.91449 | RM2,743.47 |
| 6,000 | RM0.84194 | RM5,051.64 |
| 9,000 | RM0.80498 | RM7,244.82 |
| 15,000 | RM0.76346 | RM11,451.90 |
| 21,000 | RM0.73887 | RM15,516.27 |
| 30,000 | RM0.73875 | RM22,162.50 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

