
CURMT104-HF | |
|---|---|
DigiKey Part Number | 641-1455-2-ND - Tape & Reel (TR) 641-1455-1-ND - Cut Tape (CT) 641-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURMT104-HF |
Description | DIODE STANDARD 400V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.63900 | RM16.39 |
| 100 | RM1.04760 | RM104.76 |
| 500 | RM0.79242 | RM396.21 |
| 1,000 | RM0.71007 | RM710.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.60530 | RM1,815.90 |
| 6,000 | RM0.55251 | RM3,315.06 |
| 9,000 | RM0.52560 | RM4,730.40 |
| 15,000 | RM0.49536 | RM7,430.40 |
| 21,000 | RM0.47745 | RM10,026.45 |
| 30,000 | RM0.46004 | RM13,801.20 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

