
CZRB5359B-HF | |
|---|---|
DigiKey Part Number | 641-1811-2-ND - Tape & Reel (TR) 641-1811-1-ND - Cut Tape (CT) 641-1811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5359B-HF |
Description | DIODE ZENER 24V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.71900 | RM27.19 |
| 100 | RM1.77540 | RM177.54 |
| 500 | RM1.36946 | RM684.73 |
| 1,000 | RM1.23870 | RM1,238.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.07256 | RM3,217.68 |
| 6,000 | RM0.98889 | RM5,933.34 |
| 9,000 | RM0.94627 | RM8,516.43 |
| 15,000 | RM0.89839 | RM13,475.85 |
| 21,000 | RM0.87004 | RM18,270.84 |
| 30,000 | RM0.84249 | RM25,274.70 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

