Parametric Equivalent
Parametric Equivalent

CZRQC52C16A-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC52C16A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC52C16A-HF |
Description | DIODE ZENER 16V 125MW SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 125 mW ±5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24174 | RM1,208.70 |
| 10,000 | RM0.21886 | RM2,188.60 |
| 15,000 | RM0.20720 | RM3,108.00 |
| 25,000 | RM0.19409 | RM4,852.25 |
| 35,000 | RM0.18632 | RM6,521.20 |
| 50,000 | RM0.17877 | RM8,938.50 |
| 125,000 | RM0.16220 | RM20,275.00 |
| 250,000 | RM0.15760 | RM39,400.00 |
| Unit Price without VAT: | RM0.24174 |
|---|---|
| Unit Price with VAT: | RM0.26591 |



