CZRQR20VB-HF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: RM0.25675
Zener Diode 20 V 125 mW ±3% Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRQR20VB-HF

DigiKey Part Number
CZRQR20VB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRQR20VB-HF
Description
DIODE ZENER 20V 125MW SOD923F
Customer Reference
Detailed Description
Zener Diode 20 V 125 mW ±3% Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CZRQR20VB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
125 mW
Impedance (Max) (Zzt)
48 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0402/SOD-923F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes