DF10S-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 14,162
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9,497
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 27,598
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 36,064
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,781
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.60992
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM5.79000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 34,017
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,828
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 390,899
Unit Price: RM1.01967
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.83775
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,000
Unit Price: RM3.51000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 43
Unit Price: RM6.66000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10S-HF

DigiKey Part Number
641-DF10S-HF-ND
Manufacturer
Manufacturer Product Number
DF10S-HF
Description
BRIDGE RECT 1PHASE 1KV 1A DFS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.