MB4M-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 119,903
Unit Price: RM2.29000
Datasheet
Image for MB4M-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB4M-G

DigiKey Part Number
MB4M-G-ND
Manufacturer
Manufacturer Product Number
MB4M-G
Description
BRIDGE RECT 1P 400V 800MA MBM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole MBM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
MBM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes