Similar
Similar
Similar

P6KE30CA-G | |
|---|---|
DigiKey Part Number | P6KE30CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE30CA-G |
Description | TVS DIODE 25.6VWM 41.4VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.49A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE30CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.49A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.65407 | RM1,962.21 |
| 6,000 | RM0.59865 | RM3,591.90 |
| 9,000 | RM0.57041 | RM5,133.69 |
| 15,000 | RM0.53867 | RM8,080.05 |
| 21,000 | RM0.51988 | RM10,917.48 |
| 30,000 | RM0.50161 | RM15,048.30 |
| 75,000 | RM0.49250 | RM36,937.50 |
| Unit Price without VAT: | RM0.65407 |
|---|---|
| Unit Price with VAT: | RM0.71948 |




