Stack Light Optical Element Yellow LED Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Yellow LED Spring Terminal
EvoSIGNAL | Modular, Simple, and Clear

26031074

DigiKey Part Number
2582-26031074-ND
Manufacturer
Manufacturer Product Number
26031074
Description
COMPLETE UNIT YELLOW LED DBL FL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Yellow LED Spring Terminal
Datasheet
 Datasheet
EDA/CAD Models
26031074 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Yellow
Function - Lighting
Double Flashing
Function - Audible
-
Voltage - Supply
12VAC/DC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
2RM355.15000RM710.30
Unit Price without VAT:RM355.15000
Unit Price with VAT:RM390.66500