
SB3100E-G | |
|---|---|
DigiKey Part Number | 641-1418-2-ND - Tape & Reel (TR) 641-1418-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB3100E-G |
Description | DIODE SCHOTTKY 100V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB3100E-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.04900 | RM20.49 |
| 100 | RM1.67730 | RM167.73 |
| 500 | RM1.29484 | RM647.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM1.05454 | RM1,265.45 |
| 2,400 | RM0.99288 | RM2,382.91 |
| 3,600 | RM0.93628 | RM3,370.61 |
| 6,000 | RM0.91912 | RM5,514.72 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

