TV04A251JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.87912
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.83076
Datasheet

Direct


Littelfuse Inc.
In Stock: 31,022
Unit Price: RM2.76000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.28182
Datasheet
405V Clamp 990mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
405V Clamp 990mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A251JB-HF

DigiKey Part Number
TV04A251JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A251JB-HF
Description
TVS DIODE 250VWM 405VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
405V Clamp 990mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A251JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
250V
Voltage - Breakdown (Min)
279V
Voltage - Clamping (Max) @ Ipp
405V
Current - Peak Pulse (10/1000µs)
990mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.83076RM4,153.80
10,000RM0.76862RM7,686.20
15,000RM0.73697RM11,054.55
25,000RM0.70920RM17,730.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83076
Unit Price with VAT:RM0.91384