TV15C8V0JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: RM1.46200
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM1.34716
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM68.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM59.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.54583
Datasheet
13.6V Clamp 110.29A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C8V0JB-HF

DigiKey Part Number
TV15C8V0JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C8V0JB-HF
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.6V Clamp 110.29A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV15C8V0JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
110.29A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.34716RM4,041.48
6,000RM1.24860RM7,491.60
9,000RM1.19840RM10,785.60
15,000RM1.17240RM17,586.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34716
Unit Price with VAT:RM1.48188