Similar

TVP06B101CA-G | |
|---|---|
DigiKey Part Number | TVP06B101CA-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B101CA-G |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.38A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B101CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.38A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75191 | RM2,255.73 |
| 6,000 | RM0.68989 | RM4,139.34 |
| 9,000 | RM0.65829 | RM5,924.61 |
| 15,000 | RM0.62278 | RM9,341.70 |
| 21,000 | RM0.60175 | RM12,636.75 |
| 30,000 | RM0.58337 | RM17,501.10 |
| Unit Price without VAT: | RM0.75191 |
|---|---|
| Unit Price with VAT: | RM0.82710 |


