Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4003-G

DigiKey Part Number
641-1740-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF4003-G
Description
DIODE STANDARD 200V 1A DO41
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,523
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.33511RM1,675.55
10,000RM0.30515RM3,051.50
15,000RM0.28988RM4,348.20
25,000RM0.27272RM6,818.00
35,000RM0.26256RM9,189.60
50,000RM0.25268RM12,634.00
125,000RM0.23640RM29,550.00
Manufacturers Standard Package
Unit Price without VAT:RM0.33511
Unit Price with VAT:RM0.36862