
US5MB-HF | |
|---|---|
DigiKey Part Number | 641-US5MB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US5MB-HF |
Description | DIODE STANDARD 1000V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.73379 | RM2,201.37 |
| 6,000 | RM0.67297 | RM4,037.82 |
| 9,000 | RM0.64199 | RM5,777.91 |
| 15,000 | RM0.60717 | RM9,107.55 |
| 21,000 | RM0.58655 | RM12,317.55 |
| 30,000 | RM0.56652 | RM16,995.60 |
| Unit Price without VAT: | RM0.73379 |
|---|---|
| Unit Price with VAT: | RM0.80717 |



