Bridge Rectifier Single Phase Standard 600 V Surface Mount Z4-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4DGP406L-HF

DigiKey Part Number
641-1502-2-ND - Tape & Reel (TR)
641-1502-1-ND - Cut Tape (CT)
641-1502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z4DGP406L-HF
Description
BRIDGE RECT 1PHASE 600V 4A Z4-D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount Z4-D
Datasheet
 Datasheet
EDA/CAD Models
Z4DGP406L-HF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Z4-D
Supplier Device Package
Z4-D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,997
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.76000RM7.76
10RM4.94500RM49.45
100RM3.33840RM333.84
500RM2.64934RM1,324.67
1,000RM2.47759RM2,477.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.14642RM6,439.26
6,000RM2.02418RM12,145.08
Manufacturers Standard Package
Unit Price without VAT:RM7.76000
Unit Price with VAT:RM8.53600