



AC-14-01203-SH | |
|---|---|
DigiKey Part Number | 4771-AC-14-01203-SH-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-01203-SH |
Description | SHLD SJT 14/3 5-15P/C13 3' BLK |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Shielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.01000 | RM44.01 |
| 10 | RM41.80300 | RM418.03 |
| 20 | RM39.59700 | RM791.94 |
| 50 | RM37.39060 | RM1,869.53 |
| 100 | RM35.18420 | RM3,518.42 |
| 250 | RM32.97780 | RM8,244.45 |
| 500 | RM30.81080 | RM15,405.40 |
| Unit Price without VAT: | RM44.01000 |
|---|---|
| Unit Price with VAT: | RM48.41100 |


