



AC-145PR3Y-18 | |
|---|---|
DigiKey Part Number | 4771-AC-145PR3Y-18-ND |
Manufacturer | |
Manufacturer Product Number | AC-145PR3Y-18 |
Description | PWR Y-CBL NEMA5-15P/5-15R x3 18" |
Customer Reference | |
Detailed Description | 1.50' (457.2mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (3) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (3) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.50' (457.2mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.38000 | RM101.38 |
| 10 | RM96.29400 | RM962.94 |
| 20 | RM91.25050 | RM1,825.01 |
| 50 | RM86.16780 | RM4,308.39 |
| 100 | RM81.08520 | RM8,108.52 |
| 250 | RM76.04200 | RM19,010.50 |
| 500 | RM70.95940 | RM35,479.70 |
| Unit Price without VAT: | RM101.38000 |
|---|---|
| Unit Price with VAT: | RM111.51800 |

