



AC-1920R-10 | |
|---|---|
DigiKey Part Number | 4771-AC-1920R-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-1920R-10 |
Description | CRD 12/3 20A R-ANGLED C20/C19 10 |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C20, Right Angle To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20, Right Angle | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM197.49000 | RM197.49 |
| 10 | RM187.62700 | RM1,876.27 |
| 20 | RM177.72550 | RM3,554.51 |
| 50 | RM167.86580 | RM8,393.29 |
| 100 | RM158.00630 | RM15,800.63 |
| 250 | RM150.12700 | RM37,531.75 |
| 500 | RM133.31514 | RM66,657.57 |
| Unit Price without VAT: | RM197.49000 |
|---|---|
| Unit Price with VAT: | RM217.23900 |




